Honeywell 7VP34 technical specifications.
| Current Rating | 15.1A |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 127gf |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 7VP34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.