Honeywell 81CX14 technical specifications.
| Approvals | UL, CSA |
| Depth | 167.3mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 81CX14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.