
This SPDT panel mount switch from Honeywell has a current rating of 15A and a DC rated voltage of 250V. It can withstand an AC voltage of up to 480V and operates within a temperature range of -25°C to 85°C. The switch has a panel mount configuration with screw termination and is supplied with wire leads.
Honeywell 81CX2 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 15A |
| Depth | 167.3mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 81CX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.