This 250V 15A SPDT limit switch features a screw mount design with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is approved by UL and CSA and is RoHS compliant. The switch has a throw configuration of SPDT and a termination type of conduit.
Honeywell 81CX4 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 15A |
| Depth | 167.15mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 81CX4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.