
The 82CX2 limit switch from Honeywell features a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 250V DC. It has a current rating of 20A and is approved by UL and CSA. The switch is mounted via a screw termination and has a throw configuration of SPDT. It is also RoHS compliant and has a package quantity of one.
Honeywell 82CX2 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 20A |
| Depth | 167.15mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 82CX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
