Honeywell 83298-00000100-01 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Mount | Screw |
| Operating Pressure | 20PSI |
| Operating Supply Voltage | 24V |
| Port Style | Threaded |
| Pressure Type | Switch |
| Primary Type | PRESSURE SENSOR |
| Series | 5000 |
| Termination | Screw |
| Type | Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 83298-00000100-01 to view detailed technical specifications.
No datasheet is available for this part.