Honeywell 84825-01 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Switch Function | Off-On |
| Termination | Connector |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 84825-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
