Honeywell 84826-01 technical specifications.
| Contact Current Rating | 20A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 3 |
| Switch Function | Off-On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 84826-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
