
SPDT Keylock switch with Off-On function, featuring a flat key and 45° index angle. Rated for 20A at 48VDC, with a DC rated voltage of 12V. Offers 25,000 cycles of electrical and mechanical life. Terminated with screws for panel mounting, constructed with copper contacts, and operates within a temperature range of -40°C to 85°C.
Honeywell 84828-07 technical specifications.
| Contact Material | Copper |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 84828-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
