This DPDT limit switch from Honeywell features a screw mount design with conduit termination, suitable for operating in temperatures up to 85°C. It has a maximum voltage rating of 250V and a minimum operating temperature of -25°C. The switch is approved for use in UL and CSA environments and has a throw configuration of DPDT.
Honeywell 84CX12 technical specifications.
| Approvals | UL, CSA |
| Depth | 167.3mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Termination | Conduit |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 84CX12 to view detailed technical specifications.
No datasheet is available for this part.