Honeywell 87941-08 technical specifications.
| Contact Current Rating | 20A |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | Environment Sealed, IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 87940 |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 87941-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
