
DPST Emergency Stop Switch featuring a mushroom button for immediate activation. Rated for 20A at 24VDC, with a DC rated voltage of 14V. Offers both Normally Open (N.O.) and Normally Closed (N.C.) contact configurations. Designed for panel mounting with screw termination. Operates reliably across a wide temperature range from -40°C to 100°C, with an electrical life of 25,000 cycles. Environmentally sealed to IP67 standards for robust performance.
Honeywell 87943-00 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | Environment Sealed, IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 87940 |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 87943-00 to view detailed technical specifications.
No datasheet is available for this part.
