This panel mount DPST switch has a contact current rating of 20A and a DC rated voltage of 14V. It can withstand up to 25000 cycles of electrical life and operates within a temperature range of -40 to 100°C. The switch is sealed and has a screw termination. It is part of the 87940 series and is available in bulk packaging.
Honeywell 87944-08 technical specifications.
| Contact Current Rating | 20A |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | 87940 |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 87944-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.