Honeywell 89477-01 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Electrical Life | 25000Cycles |
| Index Angle | 22.5° |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 4 |
| Termination | Connector |
| Throw Configuration | SP3T |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 89477-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
