Honeywell 8AS239 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Screw, Solder |
| Operating Force | 0.5N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8AS239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.