Honeywell 8AS244-MT technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Length | 52.37mm |
| Material | Metal |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 0.5N |
| Operating Position | 1.094inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8AS244-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
