Honeywell 8AS245-V3 technical specifications.
| Length | 44.7mm |
| Max Current Rating | 15.1A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.5N |
| Package Quantity | 10 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8AS245-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.