Honeywell 8AS262-BZ technical specifications.
| Actuator Material | Stainless Steel |
| Length | 52.37mm |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8AS262-BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.