Honeywell 8AS42 technical specifications.
| Depth | 39.37mm |
| Height | 18.8mm |
| Length | 31.75mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8AS42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.