Honeywell 8HM1-1 technical specifications.
| Current Rating | 1A |
| Mount | Sealed |
| Operating Force | 0.5N |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 8HM1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
