
The 8LS125 switch from Honeywell is a 10A SPDT on-mom switch rated for 550V DC and 120V AC. It has a maximum operating temperature of 71°C and a minimum operating temperature of -29°C. The switch is chassis mountable with screw termination and features an IP67 rating for waterproof and dust-tight operation. It is compliant with RoHS regulations but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 8LS125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw |
| Operating Position | 635mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 635mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8LS125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
