Honeywell 8MA1 technical specifications.
| Height | 0.285inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 2.37inch |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Width | 0.84inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
