Honeywell 8PA62 technical specifications.
| Actuator Length | 4.06mm |
| Actuator Material | Steel |
| Mount | Panel |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8PA62 to view detailed technical specifications.
No datasheet is available for this part.