Honeywell 8PA72-PB technical specifications.
| Actuator Length | 2.54mm |
| Actuator Material | Aluminium |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8PA72-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.