Honeywell 8Z0062 technical specifications.
| Color | Red |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Package Quantity | 100 |
| Series | 8 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 8Z0062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.