
SPDT snap-action limit switch with a top pin plunger actuator. Features silver contacts, 5A current rating, and 240VAC/28VDC voltage ratings. IP66/IP68 rated for water and dust resistance, with a mechanical life of 10 million cycles. Chassis mountable via screw or brackets, offering 4 contacts and a 11.8N operating force.
Honeywell 914CE1-6 technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CSA, IEC |
| Contact Plating | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 44mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw, Brackets |
| Number of Contacts | 4 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
