
SPDT limit switch with snap-action contacts, featuring a top pin plunger actuator and screw mounting. Rated for 5A at 125V AC and 28V DC, this switch offers a mechanical life of 10 million cycles and an operating force of 11.8N. It boasts IP66, water-resistant, and dust-tight ratings, with a straight orientation and 30mm overtravel. Dimensions are 40mm length, 16mm width, and 44mm depth, operating between 0°C and 105°C.
Honeywell 914CE1-AQ technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 44mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE1-AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
