This SPDT limit switch features a top pin plunger actuator style and a maximum current rating of 5 amps at 250VAC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch is rated for 1/10 horsepower and has a mechanical life of 10 million cycles. It operates at speeds of up to 0.1 meters per second and has a maximum pre-travel of 1.8 millimeters and a minimum over-travel of 3 millimeters.
Honeywell 914CE18-3V technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Pin Plunger |
| Max Current Rating | 5@250VAC@(CE/cULus)A |
| Max AC Voltage Rating | 250@(CE/cULus)V |
| Max DC Voltage Rating | 28@(CE/cULus)V |
| Max Power Rating | 1/10HP@(CE/cULus) |
| Mechanical Life | 10000000Cycles |
| Termination Style | Cable |
| Device Type | Linear |
| Operating Force | 22.3N |
| Operating Speed | 0.1m/s |
| Maximum Pre-Travel | 1.8mm |
| Minimum Over-Travel | 3mm |
| Mounting | Screw Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 914CE18-3V to view detailed technical specifications.
No datasheet is available for this part.