
SPDT snap action switch with a steel plunger actuator, designed for panel mounting. Features a 5A current rating and 250V AC maximum voltage rating, with a 28V DC rated voltage. Offers a mechanical life of 10,000,000 cycles and IP66, water-resistant, dust-tight ratings. Operating force is 22.5N with 0.02 inches pretravel and 30mm overtravel. Approved by UL, CSA, and CE, this RoHS compliant component operates between 0°C and 105°C.
Honeywell 914CE18-AQ technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 62.99mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 22.5N |
| Orientation | Straight |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE18-AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
