
Snap acting/limit switch featuring a plunger actuator and SPDT throw configuration. Offers a 5A current rating at 240V AC (250V AC max) and 28V DC. Constructed with silver contact plating and a mechanical life of 10 million cycles. Rated IP66 for water resistance and dust tightness, with a temperature range of 0°C to 105°C. Mounting options include chassis, cable, and screw, with straight orientation and cable lead termination.
Honeywell 914CE19-6 technical specifications.
| Actuator Type | PLUNGER |
| Contact Plating | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 75.36mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Cable, Screw |
| Operating Force | 1200gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE19-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
