Honeywell 914CE2-3AK technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 16mm |
| Height | 67mm |
| Length | 40.1mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE2-3AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.