Honeywell 914CE2-3L1 technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Approvals | UL, CSA, IEC |
| Contact Type | Snap Action |
| Current Rating | 3A |
| Depth | 44mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Brackets |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1200gf |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight, IP68 |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE2-3L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
