
SPDT snap-action limit switch featuring a top roller plunger actuator and screw mounting. Rated for 5A at 240V AC and 28V DC, with a 1/10 HP rating. Offers a mechanical life of 10 million cycles and operates within a temperature range of 0°C to 105°C. IP66 and IP68 rated for water and dust resistance, with silver contact plating and cable termination.
Honeywell 914CE2-9 technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Approvals | UL, CSA, IEC, CE |
| Contact Plating | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 67.01mm |
| Lead Free | Lead Free |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Brackets, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE2-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
