Honeywell 914CE20-Q technical specifications.
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Current Rating | 3A |
| Depth | 16mm |
| Height | 65.38mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE20-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
