The 914CE22-3 is a screw mount limit switch with a maximum DC voltage rating of 28 volts and a maximum power rating of 1/10 horsepower. It features a mechanical life of 10 million cycles and is certified for use in CE and cULus environments. The switch has a manual palm button actuator and a SPDT pole throw configuration. It is designed for use in applications where a high level of reliability is required, with a maximum operating temperature range of 0 to 70 degrees Celsius.
Honeywell 914CE22-3 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Manual Palm Button |
| Max Current Rating | 5@250VAC@(CE/cULus)A |
| Max AC Voltage Rating | 250@(CE/cULus)V |
| Max DC Voltage Rating | 28@(CE/cULus)V |
| Max Power Rating | 1/10HP@(CE/cULus) |
| Mechanical Life | 10000000Cycles |
| Termination Style | Cable |
| Device Type | Linear |
| Operating Force | 9N |
| Release Force | 4.4N |
| Operating Speed | 0.1m/s |
| Maximum Pre-Travel | 1mm |
| Minimum Over-Travel | 3mm |
| Mounting | Screw Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 914CE22-3 to view detailed technical specifications.
No datasheet is available for this part.