Honeywell 914CE29-9 technical specifications.
| Contact Type | Snap Action |
| Depth | 44mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Operating Force | 118N |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Pretravel | 0.02inch |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE29-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.