This SPDT limit switch from Honeywell features a current rating of 5A and a voltage rating of 250V AC. It has a DC rated voltage of 28V and an operating force of 11.8N. The switch is rated for IP66 and is RoHS compliant. It is available with wire termination and is suitable for panel mount or screw mount applications.
Honeywell 914CE3-3AK technical specifications.
| Current Rating | 5A |
| Operating Force | 11.8N |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 914CE |
| Termination | Wire |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE3-3AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
