
This screw mount limit switch from Honeywell features a current rating of 5A and a maximum operating temperature of 70°C. It is rated for 250V AC and has a DC rated voltage of 28V. The switch is designed for use in environments with an IP66 rating, indicating a high level of protection against solid particles and water. The switch has a mechanical life of 10,000,000 cycles and is RoHS compliant.
Honeywell 914CE3-6K technical specifications.
| Approvals | UL, CSA |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 67mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 11.8N |
| Orientation | Straight |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 914CE |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE3-6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
