
SPDT snap-action limit switch with a cross roller plunger actuator, featuring screw mounting and a linear connector termination. Rated for 5A at 250VAC, with a mechanical life of 10 million cycles. Operating force is 118N, with 30mm overtravel and 0.02 inches pretravel. This switch is IP66 rated, water resistant, dust tight, and operates within a temperature range of 0°C to 105°C. Approvals include UL, CSA, and CE.
Honeywell 914CE3-Q technical specifications.
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 67.01mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE3-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
