
SPDT snap-action limit switch with screw mounting and a top roller plunger actuator. Features silver contact plating, 5A current rating at 250VAC/28VDC, and 1/10HP motor rating. IP66 rated for water resistance and dust tightness, operating from 0°C to 105°C with a mechanical life of 10 million cycles. Includes linear cable termination and is RoHS compliant.
Honeywell 914CE31-3 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Plating | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 73mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 175N |
| Orientation | Straight |
| Overtravel | 30mm |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE31-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
