The 914CE31-3A is a general-purpose SPDT switch from Honeywell, rated for 5A and 250V AC, with a DC rated voltage of 28V. It features an operating force of 175N and is compliant with IP66 ratings. The switch has a termination type of cable and a throw configuration of SPDT. It is RoHS compliant and has an operating temperature range of 0°C to 105°C.
Honeywell 914CE31-3A technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Operating Force | 175N |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE31-3A to view detailed technical specifications.
No datasheet is available for this part.