
The 914CE31-9V is a chassis mount SPDT switch from Honeywell with a DC rated voltage of 28V and an AC voltage rating of 240V. It has a current rating of 3A and a maximum operating temperature of 105°C. The switch is designed for on-mom operation and has a mechanical life of 10,000,000 cycles. It is rated for IP66, water resistant, and dust tight, and is compliant with RoHS regulations.
Honeywell 914CE31-9V technical specifications.
| Current Rating | 3A |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Operating Position | 1.354inch |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE31-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.