Honeywell 914CE55-3A technical specifications.
| Current Rating | 5A |
| Operating Force | 17.5N |
| Package Quantity | 1 |
| Ratings | IP66 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE55-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.