
SPDT momentary snap acting/limit switch with a ball type actuator. Features a 3A current rating at 250V AC, with a DC rated voltage of 28V. Constructed with silver contact plating and a wire terminal for straight orientation. Designed for panel mounting with chassis/screw mount capability, offering IP66, water-resistant, and dust-tight ratings. Mechanical life rated at 10,000,000 cycles, operating within a temperature range of 0°C to 105°C.
Honeywell 914CE66-6 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 16mm |
| Height | 62.99mm |
| Length | 40.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Operating Position | 0.961inch |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 914CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 914CE66-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
