
This SPDT limit switch is rated for 250V DC and 15A, with a screw mount package type. It has an operating temperature range of -25°C to 85°C and meets IP66 ratings for environmental protection. The switch is approved for use in UL and CSA environments.
Honeywell 91CX2 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 15A |
| Depth | 126.3mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 11.1N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP66 |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91CX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
