This rotary switch is designed for use in applications where a high level of reliability and durability is required. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is also rated for use in harsh environments, with an IP67 rating for waterproof and dust tight operation.
Honeywell 91MCE16-P2O technical specifications.
| Actuator Type | Rotary |
| Depth | 33.4mm |
| Electrical Life | 500000Cycles |
| Height | 92.5mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE16-P2O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.