
General purpose side rotary limit switch featuring a fixed length lever with a metal roller actuator. Snap-action contacts provide 1 normally open and 1 normally closed configuration with direct opening operation. Rated for 10A at 300V AC and 250V DC, with a 5M cable for side exit termination. Offers IP67 waterproof and dust-tight protection, with a mechanical life of 5,000,000 cycles and electrical life of 500,000 cycles. Chassis mountable with screw terminals, operating between -25°C and 85°C.
Honeywell 91MCE16-P5 technical specifications.
| Actuator Type | Rotary |
| Approvals | CE, cULus, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 35.4mm |
| Electrical Life | 500000Cycles |
| Height | 105.5mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 11N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE16-P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
