The 91MCE16-SPQ is a 10A SPDT limit switch from Honeywell, rated for 250V DC and 300V AC. It features a screw mount package type and meets IP67 ratings. The switch has a mechanical life of 50 million cycles and operates within a temperature range of -25°C to 85°C.
Honeywell 91MCE16-SPQ technical specifications.
| Package/Case | 300 |
| Current Rating | 10A |
| Depth | 35.4mm |
| Height | 105.5mm |
| Length | 57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Screw |
| Operating Force | 5N |
| Orientation | Right Angle |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 91MCE |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE16-SPQ to view detailed technical specifications.
No datasheet is available for this part.