General purpose limit switch featuring a roller plunger actuator and slow action contact type. Offers 1 normally open and 1 normally closed contact with direct opening and break-before-make functionality. Rated for 10A at 300V AC and 125V DC, with a robust electrical life of 500,000 cycles and mechanical life of 5,000,000 cycles. IP67 rated for waterproof and dust-tight operation, suitable for chassis mounting with screw terminals. Operating temperature range from -25°C to 85°C.
Honeywell 91MCE2-S1 technical specifications.
| Approvals | CE, cULus, CCC |
| Contact Type | Slow Action |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 70.3mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Brackets, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 5N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE2-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
