
This DPST SPDT switch from Honeywell features a 10A current rating and 250V DC maximum voltage rating. It has a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch is rated for IP67 and is waterproof and dust tight. It has a chassis mount with screw termination and a straight orientation. The operating force is 5N and it has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Honeywell 91MCE2-S2 technical specifications.
| Approvals | CE, cULus, CCC |
| Current Rating | 10A |
| Depth | 16.2mm |
| Electrical Life | 500000Cycles |
| Height | 70.3mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 5N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 91MCE |
| Termination | Cable Leads |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 91MCE2-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
